
C1206C473J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C473J1GACTUCT-ND - Cut Tape (CT) 399-C1206C473J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1GACTU |
Description | CAP CER 0.047UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.32700 | kr.63.27 |
| 50 | kr.5.02760 | kr.251.38 |
| 100 | kr.4.62690 | kr.462.69 |
| 500 | kr.3.95020 | kr.1,975.10 |
| 1.000 | kr.3.74085 | kr.3,740.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.56853 | kr.7,137.06 |
| 4.000 | kr.3.42664 | kr.13,706.56 |
| 6.000 | kr.3.35554 | kr.20,133.24 |
| 10.000 | kr.3.27673 | kr.32,767.30 |
| 14.000 | kr.3.23065 | kr.45,229.10 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

