C1206C473G8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.56761
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.56438
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.57410
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.56116
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17157
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17070
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.17335
Datasheet
0.047 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C473G8JACAUTO

DigiKey Part Number
C1206C473G8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473G8JACAUTO
Description
CAP CER 0.047UF 10V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473G8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473F3JACAUTOKEMET0C1206C473F3JACAUTO-NDkr.3.56761Upgrade
C1206C473F4JACAUTOKEMET0C1206C473F4JACAUTO-NDkr.3.56438Upgrade
C1206C473F5JACAUTOKEMET0C1206C473F5JACAUTO-NDkr.3.57410Upgrade
C1206C473F8JACAUTOKEMET0C1206C473F8JACAUTO-NDkr.3.56116Upgrade
C1206C473G3JACAUTOKEMET0C1206C473G3JACAUTO-NDkr.1.17157Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16981kr.4,679.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.16981
Unit Price with VAT:kr.1.46226