0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473F3GECAUTO

DigiKey Part Number
399-C1206C473F3GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C473F3GECAUTOCT-ND - Cut Tape (CT)
399-C1206C473F3GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473F3GECAUTO
Description
CAP CER 1206 47NF 25V C0G 1%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473F3GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.22000kr.20.22
10kr.14.08100kr.140.81
50kr.11.64660kr.582.33
100kr.10.89340kr.1,089.34
500kr.9.61930kr.4,809.65
1.000kr.9.22476kr.9,224.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.89981kr.17,799.62
4.000kr.8.63218kr.34,528.72
6.000kr.8.49805kr.50,988.30
Manufacturers Standard Package
Unit Price without VAT:kr.20.22000
Unit Price with VAT:kr.25.27500