
C1206C472MAGECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472MAGECAUTOTR-ND - Tape & Reel (TR) 399-C1206C472MAGECAUTOCT-ND - Cut Tape (CT) 399-C1206C472MAGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472MAGECAUTO |
Description | CAP CER 1206 4.7NF 250V C0G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472MAGECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25280 | kr.62.64 |
| 100 | kr.1.11900 | kr.111.90 |
| 500 | kr.0.89368 | kr.446.84 |
| 1.000 | kr.0.82407 | kr.824.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71969 | kr.2,878.76 |
| 8.000 | kr.0.68091 | kr.5,447.28 |
| 12.000 | kr.0.66149 | kr.7,937.88 |
| 20.000 | kr.0.63998 | kr.12,799.60 |
| 28.000 | kr.0.62739 | kr.17,566.92 |
| 40.000 | kr.0.61529 | kr.24,611.60 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

