4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472KBRACAUTO

DigiKey Part Number
399-15860-2-ND - Tape & Reel (TR)
399-15860-1-ND - Cut Tape (CT)
399-15860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472KBRACAUTO
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472KBRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08540kr.54.27
100kr.0.96620kr.96.62
500kr.0.76562kr.382.81
1.000kr.0.70380kr.703.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.63856kr.1,596.40
5.000kr.0.59927kr.2,996.35
7.500kr.0.57959kr.4,346.93
12.500kr.0.55778kr.6,972.25
17.500kr.0.54504kr.9,538.20
25.000kr.0.53278kr.13,319.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750