
C1206C472KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-15860-2-ND - Tape & Reel (TR) 399-15860-1-ND - Cut Tape (CT) 399-15860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KBRACAUTO |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08540 | kr.54.27 |
| 100 | kr.0.96620 | kr.96.62 |
| 500 | kr.0.76562 | kr.382.81 |
| 1.000 | kr.0.70380 | kr.703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63856 | kr.1,596.40 |
| 5.000 | kr.0.59927 | kr.2,996.35 |
| 7.500 | kr.0.57959 | kr.4,346.93 |
| 12.500 | kr.0.55778 | kr.6,972.25 |
| 17.500 | kr.0.54504 | kr.9,538.20 |
| 25.000 | kr.0.53278 | kr.13,319.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

