
C1206C472K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C472K2RACTUCT-ND - Cut Tape (CT) 399-C1206C472K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472K2RACTU |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08540 | kr.54.27 |
| 100 | kr.0.96620 | kr.96.62 |
| 500 | kr.0.76562 | kr.382.81 |
| 1.000 | kr.0.70380 | kr.703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61110 | kr.2,444.40 |
| 8.000 | kr.0.57666 | kr.4,613.28 |
| 12.000 | kr.0.55942 | kr.6,713.04 |
| 20.000 | kr.0.54030 | kr.10,806.00 |
| 28.000 | kr.0.52913 | kr.14,815.64 |
| 40.000 | kr.0.51838 | kr.20,735.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

