1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472J2GACAUTO

DigiKey Part Number
399-11569-2-ND - Tape & Reel (TR)
399-11569-1-ND - Cut Tape (CT)
399-11569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472J2GACAUTO
Description
CAP CER 4700PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472J2GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.93900kr.19.39
50kr.1.45280kr.72.64
100kr.1.30300kr.130.30
500kr.0.86272kr.431.36
1.000kr.0.82592kr.825.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77071kr.3,082.84
8.000kr.0.76494kr.6,119.52
12.000kr.0.76194kr.9,143.28
20.000kr.0.75853kr.15,170.60
28.000kr.0.75221kr.21,061.88
40.000kr.0.73865kr.29,546.00
48.000kr.0.73222kr.35,146.56
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000