4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472F5GACTU

DigiKey Part Number
399-C1206C472F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C472F5GACTUCT-ND - Cut Tape (CT)
399-C1206C472F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472F5GACTU
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31TCG2A472FUKYOCERA AVX730478-KGM31TCG2A472FUCT-NDkr.6.86000Upgrade
In-Stock: 4.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.12.31400kr.123.14
50kr.10.10980kr.505.49
100kr.9.42980kr.942.98
500kr.8.27942kr.4,139.71
1.000kr.7.92321kr.7,923.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.7.38844kr.29,553.76
8.000kr.7.18950kr.57,516.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500