Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C472F1GEC7210 | |
|---|---|
DigiKey Part Number | C1206C472F1GEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C472F1GEC7210 |
Description | CAP CER 1206 4.7NF 100V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472F1GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472F1GEC | KEMET | 0 | C1206C472F1GEC-ND | kr.5.55902 | Parametric Equivalent |
| C1206C472F1GECAUTO | KEMET | 0 | C1206C472F1GECAUTO-ND | kr.5.90238 | Parametric Equivalent |
| C1206C472F1GECAUTO7210 | KEMET | 0 | C1206C472F1GECAUTO7210-ND | kr.0.46579 | Parametric Equivalent |
| C1206C472F1GECTU | KEMET | 0 | 399-C1206C472F1GECTUTR-ND | kr.5.85997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.64628 | kr.56,462.80 |
| Unit Price without VAT: | kr.5.64628 |
|---|---|
| Unit Price with VAT: | kr.7.05785 |


