Parametric Equivalent
Parametric Equivalent

C1206C472F1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472F1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C472F1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472F1GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472F1GACAUTO | KEMET | 0 | 399-C1206C472F1GACAUTOTR-ND | kr.7.66283 | Parametric Equivalent |
| C1206C472F1GALTU | KEMET | 0 | 399-C1206C472F1GALTUTR-ND | kr.8.08209 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.62082 | kr.30,483.28 |
| Unit Price without VAT: | kr.7.62082 |
|---|---|
| Unit Price with VAT: | kr.9.52603 |



