470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471KDGACTU

DigiKey Part Number
399-C1206C471KDGACTUTR-ND - Tape & Reel (TR)
399-C1206C471KDGACTUCT-ND - Cut Tape (CT)
399-C1206C471KDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471KDGACTU
Description
CAP CER 470PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471KDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.14600kr.41.46
50kr.3.22460kr.161.23
100kr.2.94110kr.294.11
500kr.2.46094kr.1,230.47
1.000kr.2.31252kr.2,312.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.19041kr.4,380.82
4.000kr.2.08987kr.8,359.48
6.000kr.2.03950kr.12,237.00
10.000kr.1.98368kr.19,836.80
14.000kr.1.95104kr.27,314.56
20.000kr.1.91963kr.38,392.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750