
C1206C471KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16714-2-ND - Tape & Reel (TR) 399-16714-1-ND - Cut Tape (CT) 399-16714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KCRACAUTO |
Description | CAP CER 1206 470PF 500V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.99400 | kr.39.94 |
| 50 | kr.3.09900 | kr.154.95 |
| 100 | kr.2.82320 | kr.282.32 |
| 500 | kr.2.35810 | kr.1,179.05 |
| 1.000 | kr.2.21431 | kr.2,214.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.06248 | kr.5,156.20 |
| 5.000 | kr.1.97097 | kr.9,854.85 |
| 7.500 | kr.1.92510 | kr.14,438.25 |
| 12.500 | kr.1.87429 | kr.23,428.62 |
| 17.500 | kr.1.84457 | kr.32,279.98 |
| 25.000 | kr.1.81598 | kr.45,399.50 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

