Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C471K5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C471K5GAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C471K5GAC7210 |
Description | CAP CER 470PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471K5GAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471K5GAC3020 | KEMET | 0 | 399-C1206C471K5GAC3020TR-ND | kr.0.70300 | Parametric Equivalent |
| C1206C471K5GAC3123 | KEMET | 0 | 399-C1206C471K5GAC3123TR-ND | kr.0.70300 | Parametric Equivalent |
| C1206C471K5GAC3455TU | KEMET | 0 | 399-C1206C471K5GAC3455TUTR-ND | kr.0.61924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52874 | kr.5,287.40 |
| Unit Price without VAT: | kr.0.52874 |
|---|---|
| Unit Price with VAT: | kr.0.66093 |


