Parametric Equivalent
Parametric Equivalent

C1206C471JBGAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C471JBGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C471JBGAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JBGAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471JBGAC3123 | KEMET | 0 | 399-C1206C471JBGAC3123TR-ND | kr.2.25405 | Parametric Equivalent |
| C1206C471JBGAC9109 | KEMET | 0 | 399-C1206C471JBGAC9109TR-ND | kr.2.20853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.03583 | kr.20,358.30 |
| Unit Price without VAT: | kr.2.03583 |
|---|---|
| Unit Price with VAT: | kr.2.54479 |


