
C1206C471J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C471J1GACTUCT-ND - Cut Tape (CT) 399-C1206C471J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471J1GACTU |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.23640 | kr.61.82 |
| 100 | kr.1.10380 | kr.110.38 |
| 500 | kr.0.88050 | kr.440.25 |
| 1.000 | kr.0.81165 | kr.811.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70848 | kr.2,833.92 |
| 8.000 | kr.0.67015 | kr.5,361.20 |
| 12.000 | kr.0.65095 | kr.7,811.40 |
| 20.000 | kr.0.62968 | kr.12,593.60 |
| 28.000 | kr.0.61724 | kr.17,282.72 |
| 40.000 | kr.0.60527 | kr.24,210.80 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


