
C1206C470JGGACAUTO | |
|---|---|
DigiKey Part Number  | 399-16710-2-ND - Tape & Reel (TR) 399-16710-1-ND - Cut Tape (CT) 399-16710-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206C470JGGACAUTO  | 
Description  | CAP CER 1206 47PF 2000V C0G 5%  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206C470JGGACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.043" (1.10mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 | 
| 10 | kr.4.47400 | kr.44.74 | 
| 50 | kr.3.61860 | kr.180.93 | 
| 100 | kr.3.31070 | kr.331.07 | 
| 500 | kr.2.79040 | kr.1,395.20 | 
| 1.000 | kr.2.62950 | kr.2,629.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.45952 | kr.6,148.80 | 
| 5.000 | kr.2.35708 | kr.11,785.40 | 
| 7.500 | kr.2.30575 | kr.17,293.12 | 
| 12.500 | kr.2.24885 | kr.28,110.62 | 
| 17.500 | kr.2.21558 | kr.38,772.65 | 
| 25.000 | kr.2.18358 | kr.54,589.50 | 
| Unit Price without VAT: | kr.7.17000 | 
|---|---|
| Unit Price with VAT: | kr.8.96250 | 

