3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C399C1GACTU

DigiKey Part Number
399-C1206C399C1GACTUTR-ND - Tape & Reel (TR)
399-C1206C399C1GACTUCT-ND - Cut Tape (CT)
399-C1206C399C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C399C1GACTU
Description
CAP CER 3.9PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C399C1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.30100kr.23.01
50kr.1.73340kr.86.67
100kr.1.55960kr.155.96
500kr.1.26648kr.633.24
1.000kr.1.17582kr.1,175.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.03986kr.4,159.44
8.000kr.0.98936kr.7,914.88
12.000kr.0.96406kr.11,568.72
20.000kr.0.93601kr.18,720.20
28.000kr.0.91961kr.25,749.08
40.000kr.0.90384kr.36,153.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500