0.39 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C394K1RACTU

DigiKey Part Number
399-C1206C394K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C394K1RACTUCT-ND - Cut Tape (CT)
399-C1206C394K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C394K1RACTU
Description
CAP CER 0.39UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C394K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.3.83200kr.38.32
50kr.2.96680kr.148.34
100kr.2.70000kr.270.00
500kr.2.24896kr.1,124.48
1.000kr.2.10955kr.2,109.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.99481kr.3,989.62
4.000kr.1.90036kr.7,601.44
6.000kr.1.85304kr.11,118.24
10.000kr.1.80060kr.18,006.00
14.000kr.1.76994kr.24,779.16
20.000kr.1.74044kr.34,808.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000