
C1206C393JARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C393JARACTUTR-ND - Tape & Reel (TR) 399-C1206C393JARACTUCT-ND - Cut Tape (CT) 399-C1206C393JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C393JARACTU |
Description | CAP CER 0.039UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C393JARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.40100 | kr.34.01 |
| 50 | kr.2.61700 | kr.130.85 |
| 100 | kr.2.37460 | kr.237.46 |
| 500 | kr.1.96616 | kr.983.08 |
| 1.000 | kr.1.83994 | kr.1,839.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.65049 | kr.6,601.96 |
| 8.000 | kr.1.58008 | kr.12,640.64 |
| 12.000 | kr.1.54481 | kr.18,537.72 |
| 20.000 | kr.1.50570 | kr.30,114.00 |
| 28.000 | kr.1.48285 | kr.41,519.80 |
| 40.000 | kr.1.46084 | kr.58,433.60 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

