
C1206C300MBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C300MBRACTUTR-ND - Tape & Reel (TR) 399-C1206C300MBRACTUCT-ND - Cut Tape (CT) 399-C1206C300MBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C300MBRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C300MBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.46200 | kr.34.62 |
| 50 | kr.2.66400 | kr.133.20 |
| 100 | kr.2.42000 | kr.242.00 |
| 500 | kr.2.00686 | kr.1,003.43 |
| 1.000 | kr.1.87911 | kr.1,879.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.74434 | kr.4,360.85 |
| 5.000 | kr.1.66307 | kr.8,315.35 |
| 7.500 | kr.1.62236 | kr.12,167.70 |
| 12.500 | kr.1.57724 | kr.19,715.50 |
| 17.500 | kr.1.55086 | kr.27,140.05 |
| 25.000 | kr.1.52548 | kr.38,137.00 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

