C1206C393F1GAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.07887
Datasheet
0.039 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C393F1GAC7210

DigiKey Part Number
399-C1206C393F1GAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C393F1GAC7210
Description
CAP CER 0.039UF 100V C0GNP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.039 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C393F1GAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C393F1GACTUKEMET0399-C1206C393F1GACTUTR-NDkr.4.07887Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.3.54144kr.28,331.52
Manufacturers Standard Package
Unit Price without VAT:kr.3.54144
Unit Price with VAT:kr.4.42680