
C1206C279B1HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C279B1HACTUTR-ND - Tape & Reel (TR) 399-C1206C279B1HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C279B1HACTU |
Description | CAP CER 2.7PF 100V X8R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C279B1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.56200 | kr.28.10 |
| 100 | kr.0.49280 | kr.49.28 |
| 500 | kr.0.37798 | kr.188.99 |
| 1.000 | kr.0.34259 | kr.342.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28960 | kr.1,158.40 |
| 8.000 | kr.0.26993 | kr.2,159.44 |
| 12.000 | kr.0.26009 | kr.3,121.08 |
| 20.000 | kr.0.24917 | kr.4,983.40 |
| 28.000 | kr.0.24280 | kr.6,798.40 |
| 40.000 | kr.0.23666 | kr.9,466.40 |
| 48.000 | kr.0.23376 | kr.11,220.48 |
| 96.000 | kr.0.22397 | kr.21,501.12 |
| 100.000 | kr.0.22345 | kr.22,345.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

