
C1206C392KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C392KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C392KCRACTUCT-ND - Cut Tape (CT) 399-C1206C392KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392KCRACTU |
Description | CAP CER 3900PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.96300 | kr.39.63 |
| 50 | kr.3.07500 | kr.153.75 |
| 100 | kr.2.80160 | kr.280.16 |
| 500 | kr.2.33896 | kr.1,169.48 |
| 1.000 | kr.2.19605 | kr.2,196.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.04513 | kr.5,112.82 |
| 5.000 | kr.1.95413 | kr.9,770.65 |
| 7.500 | kr.1.90857 | kr.14,314.28 |
| 12.500 | kr.1.85804 | kr.23,225.50 |
| 17.500 | kr.1.82850 | kr.31,998.75 |
| 25.000 | kr.1.80008 | kr.45,002.00 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

