1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392JBGACTU

DigiKey Part Number
399-15118-2-ND - Tape & Reel (TR)
399-15118-1-ND - Cut Tape (CT)
399-15118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C392JBGACTU
Description
CAP CER 3900PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.81000kr.3.81
10kr.2.33500kr.23.35
50kr.1.76740kr.88.37
100kr.1.59120kr.159.12
500kr.1.29528kr.647.64
1.000kr.1.20383kr.1,203.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04571kr.4,182.84
8.000kr.1.00495kr.8,039.60
12.000kr.0.99017kr.11,882.04
20.000kr.0.96187kr.19,237.40
28.000kr.0.94532kr.26,468.96
40.000kr.0.92940kr.37,176.00
48.000kr.0.92185kr.44,248.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.81000
Unit Price with VAT:kr.4.76250