
C1206C392G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C392G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C392G5GACTUCT-ND - Cut Tape (CT) 399-C1206C392G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392G5GACTU |
Description | CAP CER 3900PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.19400 | kr.61.94 |
| 50 | kr.4.92120 | kr.246.06 |
| 100 | kr.4.52680 | kr.452.68 |
| 500 | kr.3.86106 | kr.1,930.53 |
| 1.000 | kr.3.65514 | kr.3,655.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.34605 | kr.13,384.20 |
| 8.000 | kr.3.23109 | kr.25,848.72 |
| 12.000 | kr.3.17350 | kr.38,082.00 |
| 20.000 | kr.3.10965 | kr.62,193.00 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

