
C1206C391K5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C391K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C391K5GACTUCT-ND - Cut Tape (CT) 399-C1206C391K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C391K5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.38900 | kr.13.89 |
50 | kr.1.00220 | kr.50.11 |
100 | kr.0.85380 | kr.85.38 |
500 | kr.0.72204 | kr.361.02 |
1.000 | kr.0.65626 | kr.656.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.47608 | kr.1,904.32 |
8.000 | kr.0.45879 | kr.3,670.32 |
12.000 | kr.0.45347 | kr.5,441.64 |
20.000 | kr.0.45121 | kr.9,024.20 |
28.000 | kr.0.44654 | kr.12,503.12 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |