1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C391J2GACTU

DigiKey Part Number
399-C1206C391J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C391J2GACTUCT-ND - Cut Tape (CT)
399-C1206C391J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C391J2GACTU
Description
CAP CER 390PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C391J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.026
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.85600kr.18.56
50kr.1.38620kr.69.31
100kr.1.24220kr.124.22
500kr.0.99892kr.499.46
1.000kr.0.92384kr.923.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81133kr.3,245.32
8.000kr.0.69849kr.5,587.92
12.000kr.0.67914kr.8,149.68
20.000kr.0.67602kr.13,520.40
28.000kr.0.64120kr.17,953.60
40.000kr.0.63943kr.25,577.20
48.000kr.0.62215kr.29,863.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750