
C1206C390JBGACTU | |
|---|---|
DigiKey Part Number | 399-15113-2-ND - Tape & Reel (TR) 399-15113-1-ND - Cut Tape (CT) 399-15113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C390JBGACTU |
Description | CAP CER 39PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C390JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.29900 | kr.42.99 |
| 50 | kr.3.35140 | kr.167.57 |
| 100 | kr.3.05910 | kr.305.91 |
| 500 | kr.2.56440 | kr.1,282.20 |
| 1.000 | kr.2.41142 | kr.2,411.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.24999 | kr.5,624.97 |
| 5.000 | kr.2.15263 | kr.10,763.15 |
| 7.500 | kr.2.10387 | kr.15,779.03 |
| 12.500 | kr.2.04983 | kr.25,622.88 |
| 17.500 | kr.2.01821 | kr.35,318.67 |
| 25.000 | kr.1.98780 | kr.49,695.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

