3.3 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C335K9RACTU

DigiKey Part Number
399-C1206C335K9RACTUTR-ND - Tape & Reel (TR)
399-C1206C335K9RACTUCT-ND - Cut Tape (CT)
399-C1206C335K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C335K9RACTU
Description
CAP CER 3.3UF 6.3V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C335K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.60300kr.46.03
50kr.3.60120kr.180.06
100kr.3.29170kr.329.17
500kr.2.76894kr.1,384.47
1.000kr.2.60720kr.2,607.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.43644kr.6,091.10
5.000kr.2.33345kr.11,667.25
7.500kr.2.28187kr.17,114.03
12.500kr.2.22470kr.27,808.75
17.500kr.2.19126kr.38,347.05
25.000kr.2.15909kr.53,977.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000