
C1206C335K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C335K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C335K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C335K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K4RACAUTO |
Description | CAP CER 3.3UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.22400 | kr.52.24 |
| 50 | kr.4.11460 | kr.205.73 |
| 100 | kr.3.77170 | kr.377.17 |
| 500 | kr.3.19156 | kr.1,595.78 |
| 1.000 | kr.3.01213 | kr.3,012.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.82270 | kr.7,056.75 |
| 5.000 | kr.2.70850 | kr.13,542.50 |
| 7.500 | kr.2.65127 | kr.19,884.52 |
| 12.500 | kr.2.58785 | kr.32,348.12 |
| 17.500 | kr.2.55077 | kr.44,638.47 |
| 25.000 | kr.2.51507 | kr.62,876.75 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

