


C1206C334K5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C334K5RECTUTR-ND - Tape & Reel (TR) 399-C1206C334K5RECTUCT-ND - Cut Tape (CT) 399-C1206C334K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K5RECTU |
Description | CAP CER 1206 330NF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14100 | kr.11.41 |
| 50 | kr.0.83060 | kr.41.53 |
| 100 | kr.0.73540 | kr.73.54 |
| 500 | kr.0.57478 | kr.287.39 |
| 1.000 | kr.0.52527 | kr.525.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47296 | kr.1,182.40 |
| 5.000 | kr.0.44149 | kr.2,207.45 |
| 7.500 | kr.0.42573 | kr.3,192.97 |
| 12.500 | kr.0.40827 | kr.5,103.38 |
| 17.500 | kr.0.39806 | kr.6,966.05 |
| 25.000 | kr.0.38825 | kr.9,706.25 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

