0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C104J5RECTU

DigiKey Part Number
399-C0805C104J5RECTUTR-ND - Tape & Reel (TR)
399-C0805C104J5RECTUCT-ND - Cut Tape (CT)
399-C0805C104J5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J5RECTU
Description
CAP CER 0805 0.1UF 50V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.96000kr.9.60
50kr.0.69380kr.34.69
100kr.0.60220kr.60.22
500kr.0.47436kr.237.18
1.000kr.0.43200kr.432.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.37100kr.927.50
5.000kr.0.35400kr.1,770.00
7.500kr.0.34709kr.2,603.18
12.500kr.0.30684kr.3,835.50
17.500kr.0.30573kr.5,350.27
25.000kr.0.27479kr.6,869.75
30.000kr.0.27099kr.8,129.70
60.000kr.0.26604kr.15,962.40
62.500kr.0.26595kr.16,621.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500