0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C334K3RACTU

DigiKey Part Number
399-C1206C334K3RACTUTR-ND - Tape & Reel (TR)
399-C1206C334K3RACTUCT-ND - Cut Tape (CT)
399-C1206C334K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334K3RACTU
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87740kr.43.87
100kr.0.77730kr.77.73
500kr.0.60914kr.304.57
1.000kr.0.55729kr.557.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47959kr.1,918.36
8.000kr.0.45073kr.3,605.84
12.000kr.0.43628kr.5,235.36
20.000kr.0.42027kr.8,405.40
28.000kr.0.41091kr.11,505.48
40.000kr.0.40191kr.16,076.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750