Parametric Equivalent
Parametric Equivalent

C1206C334J5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C334J5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C334J5RAC7210 |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334J5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334J5RAC3070 | KEMET | 0 | 399-C1206C334J5RAC3070TR-ND | kr.1.31154 | Parametric Equivalent |
| C1206T334J5RCL3884TU | KEMET | 0 | 399-C1206T334J5RCL3884TUTR-ND | kr.5.72161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.38270 | kr.13,827.00 |
| Unit Price without VAT: | kr.1.38270 |
|---|---|
| Unit Price with VAT: | kr.1.72838 |



