
C1206C333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C333K5RACTUCT-ND - Cut Tape (CT) 399-C1206C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26200 | kr.12.62 |
| 50 | kr.0.92060 | kr.46.03 |
| 100 | kr.0.81720 | kr.81.72 |
| 500 | kr.0.64186 | kr.320.93 |
| 1.000 | kr.0.58791 | kr.587.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50698 | kr.2,027.92 |
| 8.000 | kr.0.47694 | kr.3,815.52 |
| 12.000 | kr.0.46189 | kr.5,542.68 |
| 20.000 | kr.0.44521 | kr.8,904.20 |
| 28.000 | kr.0.43546 | kr.12,192.88 |
| 40.000 | kr.0.42608 | kr.17,043.20 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

