0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C333K1RECAUTO

DigiKey Part Number
399-C1206C333K1RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C333K1RECAUTOCT-ND - Cut Tape (CT)
399-C1206C333K1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333K1RECAUTO
Description
CAP CER 1206 33NF 100V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333K1RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.82400kr.8.24
50kr.0.58700kr.29.35
100kr.0.51610kr.51.61
500kr.0.39586kr.197.93
1.000kr.0.35891kr.358.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30345kr.1,213.80
8.000kr.0.28288kr.2,263.04
12.000kr.0.27258kr.3,270.96
20.000kr.0.26117kr.5,223.40
28.000kr.0.25450kr.7,126.00
40.000kr.0.24809kr.9,923.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750