Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C332K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C1206C332K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C332K5RAC3124 |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332K5RAC3123 | KEMET | 0 | 399-C1206C332K5RAC3123TR-ND | kr.0.53069 | Parametric Equivalent |
| C1206C332K5RAC31247665 | KEMET | 0 | 399-C1206C332K5RAC31247665TR-ND | kr.0.42465 | Parametric Equivalent |
| C1206C332K5RAC7210 | KEMET | 0 | 399-C1206C332K5RAC7210TR-ND | kr.0.39866 | Parametric Equivalent |
| C1206C332K5RACTM | KEMET | 0 | 399-C1206C332K5RACTMTR-ND | kr.0.46277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43815 | kr.4,381.50 |
| Unit Price without VAT: | kr.0.43815 |
|---|---|
| Unit Price with VAT: | kr.0.54769 |



