
C1206C333KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16707-2-ND - Tape & Reel (TR) 399-16707-1-ND - Cut Tape (CT) 399-16707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333KCRACAUTO |
Description | CAP CER 1206 33NF 500V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95480 | kr.47.74 |
| 100 | kr.0.84700 | kr.84.70 |
| 500 | kr.0.66696 | kr.333.48 |
| 1.000 | kr.0.61130 | kr.611.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56556 | kr.1,131.12 |
| 4.000 | kr.0.52795 | kr.2,111.80 |
| 6.000 | kr.0.50912 | kr.3,054.72 |
| 10.000 | kr.0.48826 | kr.4,882.60 |
| 14.000 | kr.0.47606 | kr.6,664.84 |
| 20.000 | kr.0.46432 | kr.9,286.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

