1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332J5GACTU

DigiKey Part Number
399-C1206C332J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C332J5GACTUCT-ND - Cut Tape (CT)
399-C1206C332J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C332J5GACTU
Description
CAP CER 3300PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.08600kr.20.86
50kr.1.56680kr.78.34
100kr.1.40800kr.140.80
500kr.1.13932kr.569.66
1.000kr.1.05651kr.1,056.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.93218kr.3,728.72
8.000kr.0.88599kr.7,087.92
12.000kr.0.86286kr.10,354.32
20.000kr.0.83721kr.16,744.20
28.000kr.0.82222kr.23,022.16
40.000kr.0.80780kr.32,312.00
48.000kr.0.80096kr.38,446.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750