
C1206C332J2RACTU | |
---|---|
DigiKey Part Number | 399-C1206C332J2RACTUTR-ND - Tape & Reel (TR) 399-C1206C332J2RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C332J2RACTU |
Description | CAP CER 3300PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.1.92000 | kr.19.20 |
50 | kr.1.43480 | kr.71.74 |
100 | kr.1.28700 | kr.128.70 |
500 | kr.1.03706 | kr.518.53 |
1.000 | kr.0.95987 | kr.959.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.84408 | kr.3,376.32 |
8.000 | kr.0.77822 | kr.6,225.76 |
12.000 | kr.0.75532 | kr.9,063.84 |
20.000 | kr.0.75193 | kr.15,038.60 |
28.000 | kr.0.73014 | kr.20,443.92 |
40.000 | kr.0.72818 | kr.29,127.20 |
48.000 | kr.0.72188 | kr.34,650.24 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |