
C1206C332J2GACAUTO | |
---|---|
DigiKey Part Number | 399-11567-2-ND - Tape & Reel (TR) 399-11567-1-ND - Cut Tape (CT) 399-11567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J2GACAUTO |
Description | CAP CER 3300PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.93900 | kr.19.39 |
50 | kr.1.45280 | kr.72.64 |
100 | kr.1.30300 | kr.130.30 |
500 | kr.1.05050 | kr.525.25 |
1.000 | kr.0.97254 | kr.972.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.85562 | kr.3,422.48 |
8.000 | kr.0.73837 | kr.5,906.96 |
12.000 | kr.0.72552 | kr.8,706.24 |
20.000 | kr.0.72223 | kr.14,444.60 |
28.000 | kr.0.71038 | kr.19,890.64 |
40.000 | kr.0.70846 | kr.28,338.40 |
48.000 | kr.0.70754 | kr.33,961.92 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |