
C1206C332G5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C332G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C332G5GACTUCT-ND - Cut Tape (CT) 399-C1206C332G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332G5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.38000 | kr.8.38 |
10 | kr.5.26700 | kr.52.67 |
50 | kr.4.35460 | kr.217.73 |
100 | kr.3.99940 | kr.399.94 |
500 | kr.3.39892 | kr.1,699.46 |
1.000 | kr.3.21312 | kr.3,213.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.93434 | kr.11,737.36 |
8.000 | kr.2.81883 | kr.22,550.64 |
12.000 | kr.2.77870 | kr.33,344.40 |
20.000 | kr.2.72110 | kr.54,422.00 |
Unit Price without VAT: | kr.8.38000 |
---|---|
Unit Price with VAT: | kr.10.47500 |