330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331KGRACTU

DigiKey Part Number
399-C1206C331KGRACTUTR-ND - Tape & Reel (TR)
399-C1206C331KGRACTUCT-ND - Cut Tape (CT)
399-C1206C331KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331KGRACTU
Description
CAP CER 330PF 2KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.47600kr.44.76
50kr.3.49580kr.174.79
100kr.3.19280kr.319.28
500kr.2.68208kr.1,341.04
1.000kr.2.52402kr.2,524.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.35719kr.5,892.98
5.000kr.2.25660kr.11,283.00
7.500kr.2.20619kr.16,546.42
12.500kr.2.15034kr.26,879.25
17.500kr.2.11767kr.37,059.22
25.000kr.2.08625kr.52,156.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250