
C1206C331KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C331KDRACTUCT-ND - Cut Tape (CT) 399-C1206C331KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331KDRACTU |
Description | CAP CER 330PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.08300 | kr.40.83 |
| 50 | kr.3.17380 | kr.158.69 |
| 100 | kr.2.89360 | kr.289.36 |
| 500 | kr.2.41960 | kr.1,209.80 |
| 1.000 | kr.2.27308 | kr.2,273.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11837 | kr.5,295.93 |
| 5.000 | kr.2.02510 | kr.10,125.50 |
| 7.500 | kr.1.97837 | kr.14,837.77 |
| 12.500 | kr.1.92657 | kr.24,082.12 |
| 17.500 | kr.1.89629 | kr.33,185.07 |
| 25.000 | kr.1.86715 | kr.46,678.75 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

