
C1206C331KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C331KCGACTUCT-ND - Cut Tape (CT) 399-C1206C331KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331KCGACTU |
Description | CAP CER 330PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.94300 | kr.39.43 |
| 50 | kr.3.06100 | kr.153.05 |
| 100 | kr.2.78770 | kr.278.77 |
| 500 | kr.2.32728 | kr.1,163.64 |
| 1.000 | kr.2.18489 | kr.2,184.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03451 | kr.5,086.28 |
| 5.000 | kr.1.94386 | kr.9,719.30 |
| 7.500 | kr.1.89844 | kr.14,238.30 |
| 12.500 | kr.1.84811 | kr.23,101.38 |
| 17.500 | kr.1.81868 | kr.31,826.90 |
| 25.000 | kr.1.79037 | kr.44,759.25 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

