
C1206C331KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C331KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C331KCGACTUCT-ND - Cut Tape (CT) 399-C1206C331KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331KCGACTU |
Description | CAP CER 330PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.3.99900 | kr.39.99 |
| 50 | kr.3.10440 | kr.155.22 |
| 100 | kr.2.82730 | kr.282.73 |
| 500 | kr.2.36032 | kr.1,180.16 |
| 1.000 | kr.2.21591 | kr.2,215.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.06339 | kr.5,158.48 |
| 5.000 | kr.1.97145 | kr.9,857.25 |
| 7.500 | kr.1.92539 | kr.14,440.42 |
| 12.500 | kr.1.87434 | kr.23,429.25 |
| 17.500 | kr.1.84449 | kr.32,278.58 |
| 25.000 | kr.1.81578 | kr.45,394.50 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

