330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331JBGACAUTO

DigiKey Part Number
399-15980-2-ND - Tape & Reel (TR)
399-15980-1-ND - Cut Tape (CT)
399-15980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331JBGACAUTO
Description
CAP CER 330PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.47600kr.44.76
50kr.3.49340kr.174.67
100kr.3.19090kr.319.09
500kr.2.68004kr.1,340.02
1.000kr.2.52205kr.2,522.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.35528kr.5,888.20
5.000kr.2.25474kr.11,273.70
7.500kr.2.20438kr.16,532.85
12.500kr.2.14854kr.26,856.75
17.500kr.2.11591kr.37,028.42
25.000kr.2.08450kr.52,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250