
C1206C331FBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C331FBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C331FBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C331FBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331FBGACAUTO |
Description | CAP CER 330PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331FBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.50300 | kr.55.03 |
| 50 | kr.4.34540 | kr.217.27 |
| 100 | kr.3.98790 | kr.398.79 |
| 500 | kr.3.38278 | kr.1,691.39 |
| 1.000 | kr.3.19568 | kr.3,195.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.99808 | kr.7,495.20 |
| 5.000 | kr.2.87896 | kr.14,394.80 |
| 7.500 | kr.2.81927 | kr.21,144.52 |
| 12.500 | kr.2.75310 | kr.34,413.75 |
| 17.500 | kr.2.71441 | kr.47,502.18 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

