
C1206C330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C330J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C330J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C330J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60240 | kr.30.12 |
| 100 | kr.0.52940 | kr.52.94 |
| 500 | kr.0.40678 | kr.203.39 |
| 1.000 | kr.0.36899 | kr.368.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31233 | kr.1,249.32 |
| 8.000 | kr.0.29131 | kr.2,330.48 |
| 12.000 | kr.0.28078 | kr.3,369.36 |
| 20.000 | kr.0.26912 | kr.5,382.40 |
| 28.000 | kr.0.26231 | kr.7,344.68 |
| 40.000 | kr.0.25575 | kr.10,230.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

